Maxisafe Fluorescent Orange 700 mm Rubber (Base), Flexible Pvc Construction Traffic Cone
- RS Stock No.:
- 241-5228
- Mfr. Part No.:
- BTC761
- Brand:
- Maxisafe
Subtotal (1 unit)*
$111.62
(exc. GST)
$128.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.62 |
*price indicative
- RS Stock No.:
- 241-5228
- Mfr. Part No.:
- BTC761
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Traffic Cone | |
| Height | 700mm | |
| Sub Type | Traffic Cone | |
| Colour | Fluorescent Orange | |
| Material | Rubber (Base), Flexible Pvc Construction | |
| Reflective | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Traffic Cone | ||
Height 700mm | ||
Sub Type Traffic Cone | ||
Colour Fluorescent Orange | ||
Material Rubber (Base), Flexible Pvc Construction | ||
Reflective Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Maxisafe traffic cone barrier for site safety applications like crowd control, events & functions, civil construction sites, intended to create a temporary visual barrier.
Flexible PVC construction for maximum safety on impact
Fluorescent orange with UV stabilizers
700 mm height
Related links
- Maxisafe Fluorescent Orange 700 mm Flexible Polyvinyl Chloride, Robust Rubber Traffic Cone
- Maxisafe Fluorescent Orange 450 mm Robust Rubber, Flexible Polyvinyl Chloride Traffic Cone
- RS PRO Weighted Orange, White 700 mm Polyvinyl Chloride Traffic Cone
- Traffic Cones
- JSP Yellow 500 mm PVC Traffic & Safety Cone
- Viso Grey, Orange 750 mm Polypropylene Traffic Cone
- Viso Orange, Grey 620 mm Polypropylene Traffic Cone
- RS PRO Weighted Orange 70 cm Fabric Traffic Cone
