5 Ω, Through Hole Trimmer Potentiometer, Solder Pin 0.5 W Side Adjust Bourns, 3386
- RS Stock No.:
- 785-9622
- Distrelec Article No.:
- 301-94-179
- Mfr. Part No.:
- 3386X-1-505LF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.28
(exc. GST)
$4.92
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $4.28 | - |
| 13 - 24 | $4.23 | 1% |
| 25 + | $4.17 | 2% |
*price indicative
- RS Stock No.:
- 785-9622
- Distrelec Article No.:
- 301-94-179
- Mfr. Part No.:
- 3386X-1-505LF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 5Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Packaging | Tube | |
| Orientation | Side Adjust | |
| Power Rating | 0.5W | |
| Series | 3386 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.53mm | |
| Shaft Diameter | 760μm | |
| Standards/Approvals | RoHS | |
| Height | 4.83mm | |
| Depth | 9.53mm | |
| Mechanical Rotation | 310° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 5Ω | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Packaging Tube | ||
Orientation Side Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.53mm | ||
Shaft Diameter 760μm | ||
Standards/Approvals RoHS | ||
Height 4.83mm | ||
Depth 9.53mm | ||
Mechanical Rotation 310° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CR




3386X Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Related links
- 5 mΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 100 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 1.5 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 22 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 220 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 50 Ω Solder Pin 0.5 W Side Adjust Bourns, 3386
- 2.5 MΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
- 250 kΩ Solder Pin 0.5 W Side Adjust Bourns, 3386
