Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 150 kg
- RS Stock No.:
- 760-999
- Mfr. Part No.:
- 381502
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$22.69
(exc. GST)
$26.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.69 |
*price indicative
- RS Stock No.:
- 760-999
- Mfr. Part No.:
- 381502
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 45mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 85 | |
| Material | Thermoplastic Rubber | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 45mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 85 | ||
Material Thermoplastic Rubber | ||
Colour Grey | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu trolley wheel is a high-performance wheel designed for materials handling, offering Durable construction and effective functionality across various surfaces.
Wheel rim constructed from grey impact-resistant polyamide for enhanced durability
Tread MADE of non-marking grey thermoplastic rubber, ensuring quiet operation
Symmetrical hub with roller bearing for smooth movement
Related links
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 200 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 80 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 50 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 70 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 100 kg
- Guitel Hervieu Thermoplastic Rubber Grey Trolley Wheel, 170 kg
- Guitel Hervieu Rubber Grey Trolley Wheel, 150 kg
- Guitel Hervieu Tread: Thermoplastic Rubber 60 kg
