DNC 3319 Trousers Khaki 102 cm Waist 840mm Leg
- RS Stock No.:
- 249-5900
- Mfr. Part No.:
- 3319 Khaki 102R
- Brand:
- DNC
Subtotal (1 unit)*
$45.74
(exc. GST)
$52.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.74 |
*price indicative
- RS Stock No.:
- 249-5900
- Mfr. Part No.:
- 3319 Khaki 102R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Khaki | |
| Leg Length | 840mm | |
| Waist Size | 102 cm | |
| Size | 102R | |
| Number of Pockets | 5 | |
| Material | Cotton | |
| Series | 3319 | |
| Resistance Features | SUN Protection UPF 40+ - 50+, Electrical Protection, Anti-Static | |
| Standards/Approvals | BS5958.2-1991, AS/NZS 4602.1:2011, AS/NZS4399:1996, AS/NZS1906.4:2010 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Khaki | ||
Leg Length 840mm | ||
Waist Size 102 cm | ||
Size 102R | ||
Number of Pockets 5 | ||
Material Cotton | ||
Series 3319 | ||
Resistance Features SUN Protection UPF 40+ - 50+, Electrical Protection, Anti-Static | ||
Standards/Approvals BS5958.2-1991, AS/NZS 4602.1:2011, AS/NZS4399:1996, AS/NZS1906.4:2010 | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in khaki colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Trousers Khaki 102 cm Waist 84cm Leg
- DNC 3319 Trousers Navy 102 cm Waist 84cm Leg
- DNC 3319 Trousers Khaki 97 cm Waist 74cm Leg
- DNC 3319 Trousers Khaki 82 cm Waist 77cm Leg
- DNC 3319 Trousers Khaki 112 cm Waist 87cm Leg
- DNC 3319 Trousers Khaki 97 cm Waist 83cm Leg
- DNC 3319 Trousers Khaki 92 cm Waist 72cm Leg
- DNC 3319 Trousers Khaki 87 cm Waist 79cm Leg
