DNC 3319 Trousers Khaki 82 cm Waist 77cm Leg

Subtotal (1 unit)*

$60.57

(exc. GST)

$69.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.57

*price indicative

RS Stock No.:
249-5914
Mfr. Part No.:
3319 Khaki 82R
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Trousers

Colour

Khaki

Leg Length

77cm

Number of Pockets

5

Size

82R

Waist Size

82 cm

Material

Cotton

Resistance Features

Anti-Static, Electrical Protection

Series

3319

Standards/Approvals

AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, BS5958.2-1991, AS/NZS1906.4:2010, AS/NZS4399:1996

COO (Country of Origin):
CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in khaki colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

DNC garments are tested for UPF (ultraviolet protection factor)

Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin

100% Cotton

Anti-static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy