DNC 3319 Trousers Navy 74 cm Waist 790mm Leg
- RS Stock No.:
- 249-5937
- Mfr. Part No.:
- 3319 Navy 74L
- Brand:
- DNC
Subtotal (1 unit)*
$60.57
(exc. GST)
$69.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.57 |
*price indicative
- RS Stock No.:
- 249-5937
- Mfr. Part No.:
- 3319 Navy 74L
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Navy | |
| Leg Length | 790mm | |
| Size | 74L | |
| Number of Pockets | 5 | |
| Waist Size | 74 cm | |
| Material | Cotton | |
| Series | 3319 | |
| Resistance Features | SUN Protection UPF 40+ - 50+ | |
| Standards/Approvals | AS/NZS4399:1996, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, New Hi Vis standard Class N, BS5958.2-1991 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Navy | ||
Leg Length 790mm | ||
Size 74L | ||
Number of Pockets 5 | ||
Waist Size 74 cm | ||
Material Cotton | ||
Series 3319 | ||
Resistance Features SUN Protection UPF 40+ - 50+ | ||
Standards/Approvals AS/NZS4399:1996, AS/NZS1906.4:2010, AS/NZS 4602.1:2011, Oeko-Tex standard 100 class II, New Hi Vis standard Class N, BS5958.2-1991 | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
DNC garments are tested for UPF (ultraviolet protection factor) in accordance with AS/NZS4399:1996
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Trousers Navy 87 cm Waist 79cm Leg
- DNC 3314 Unisex Hi Vis Trouser Navy 74 cm Waist 79cm Leg
- DNC 3319 Trousers Navy 117 cm Waist 80cm Leg
- DNC 3319 Trousers Navy 102 cm Waist 84cm Leg
- DNC 3319 Trousers Navy 87 cm Waist 69cm Leg
- DNC 3319 Trousers Navy 127 cm Waist 82cm Leg
- DNC 3319 Trousers Navy 112 cm Waist 80cm Leg
- DNC 3319 Trousers Navy 92 cm Waist 82cm Leg
