DNC 3319 Trousers Navy 92 cm Waist 820mm Leg
- RS Stock No.:
- 249-5945
- Mfr. Part No.:
- 3319 Navy 92R
- Brand:
- DNC
Subtotal (1 unit)*
$68.15
(exc. GST)
$78.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.15 |
*price indicative
- RS Stock No.:
- 249-5945
- Mfr. Part No.:
- 3319 Navy 92R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Waist Size | 92 cm | |
| Number of Pockets | 5 | |
| Size | 92R | |
| Material | Cotton | |
| Resistance Features | SUN Protection UPF 40+ - 50+, Electrical Protection, Anti-Static | |
| Series | 3319 | |
| Standards/Approvals | Oeko-Tex standard 100 class II, BS5958.2-1991, AS/NZS4399:1996, AS/NZS1906.4:2010 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Colour Navy | ||
Leg Length 820mm | ||
Waist Size 92 cm | ||
Number of Pockets 5 | ||
Size 92R | ||
Material Cotton | ||
Resistance Features SUN Protection UPF 40+ - 50+, Electrical Protection, Anti-Static | ||
Series 3319 | ||
Standards/Approvals Oeko-Tex standard 100 class II, BS5958.2-1991, AS/NZS4399:1996, AS/NZS1906.4:2010 | ||
- COO (Country of Origin):
- CN
The DNC 3319 series is a heavyweight cotton drill cargo pants that comes in navy colour and has 3M reflective tape. This DNC workwear pants are comfort fit, one side contains large flap cargo pocket the other a tool and mobile phone pocket, double back flap pockets.
DNC garments are tested for UPF (ultraviolet protection factor)
Environmentally Friendly Green Dye Oeko-Tex Standard 100 Safe to wear against the skin
100% Cotton
Anti-static
Related links
- DNC 3319 Trousers Khaki 92 cm Waist 82cm Leg
- DNC 3319 Trousers Navy 92 cm Waist 72cm Leg
- DNC 3319 Trousers Navy 127 cm Waist 82cm Leg
- DNC 3319 Trousers Navy 122 cm Waist 82cm Leg
- DNC 3314 Unisex Hi Vis Trouser Navy 92 cm Waist 82cm Leg
- DNC 3319 Trousers Navy 117 cm Waist 80cm Leg
- DNC 3319 Trousers Navy 74 cm Waist 79cm Leg
- DNC 3319 Trousers Navy 87 cm Waist 79cm Leg
