DNC 3319 Men's Trousers Navy
- RS Stock No.:
- 286-2607
- Mfr. Part No.:
- 3319-NAVY-132S
- Brand:
- DNC
Subtotal (1 unit)*
$182.19
(exc. GST)
$209.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.19 |
*price indicative
- RS Stock No.:
- 286-2607
- Mfr. Part No.:
- 3319-NAVY-132S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Number of Pockets | 5 | |
| Size | 132S | |
| Material | Cotton | |
| Series | 3319 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | AS/NZS4399:1996, BS5958.2-1991 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Number of Pockets 5 | ||
Size 132S | ||
Material Cotton | ||
Series 3319 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals AS/NZS4399:1996, BS5958.2-1991 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
