DNC 3328 Women's Trousers Navy
- RS Stock No.:
- 286-2609
- Mfr. Part No.:
- 3328-NAVY-14
- Brand:
- DNC
Subtotal (1 unit)*
$157.05
(exc. GST)
$180.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.05 |
*price indicative
- RS Stock No.:
- 286-2609
- Mfr. Part No.:
- 3328-NAVY-14
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 14 | |
| Material | Cotton | |
| Resistance Features | Anti-Static, Electrical Protection, Upf (Ultraviolet Protection Factor) | |
| Series | 3328 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | AS/NZS1906.4:2010, AS/NZS4399:1996, BS5958.2-1991 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 14 | ||
Material Cotton | ||
Resistance Features Anti-Static, Electrical Protection, Upf (Ultraviolet Protection Factor) | ||
Series 3328 | ||
Knee Pad Pocket No | ||
Standards/Approvals AS/NZS1906.4:2010, AS/NZS4399:1996, BS5958.2-1991 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC 3328 Women's Trousers Navy
- DNC Women's Trousers Navy
- DNC 3323 Women's Trousers Navy
- DNC Cargo Pants Women's Trousers Navy
- DNC 3475 Women's Work Trouser Navy
- DNC 3786 Navy, Yellow Women's Hi Vis Polo Shirt XS/6XL
- DNC 3786 Orange, Navy Women's Hi Vis Polo Shirt XS/6XL
- Biz Collection Detroit Women's Trousers Navy 45 cm Waist
