DNC Cargo Pants Women's Trousers Navy
- RS Stock No.:
- 286-3791
- Mfr. Part No.:
- 4552-NAVY-14
- Brand:
- DNC
Subtotal (1 unit)*
$188.10
(exc. GST)
$216.32
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.10 |
*price indicative
- RS Stock No.:
- 286-3791
- Mfr. Part No.:
- 4552-NAVY-14
- Brand:
- DNC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 14 | |
| Material | 80% Polyester, 20% Viscose | |
| Series | Cargo Pants | |
| Knee Pad Pocket | No | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 14 | ||
Material 80% Polyester, 20% Viscose | ||
Series Cargo Pants | ||
Knee Pad Pocket No | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
