Vishay 6DFN15CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 50)

$43.90

(exc. GST)

$50.48

(inc. GST)

RS Stock No.:
277-399
Mfr. Part No.:
6DFN15CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.3V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

12.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

ESD Protection

Yes

Clamping Voltage VC

21.2V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

28.3A

Number of Elements per Chip

2

Maximum Operating Temperature

175°C

Width

2.55mm

Standards/Approvals

Industrial Grade, RoHS, UL 94 V-0 Flammability, Halogen-Free, Meets MSL level 1 per J-STD-020

Length

3.95mm

Series

6DFN12CA thru 6DFN100CA

Height

980μm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressor comes in a DFN3820A package which protects sensitive electronics from voltage transients caused by inductive load switching and lightning. Made with halogen free, RoHS compliant materials and industrial grade terminals, it is Ideal for use in consumer electronics, computers, medical devices, and telecommunications. The TVS ensures protection for ICs, MOSFETs, and sensor signal lines, enhancing the durability of electronic components in various industries.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy