Vishay 6DFN33CA-M3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-423
- Mfr. Part No.:
- 6DFN33CA-M3/I
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$30.30
(exc. GST)
$34.85
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 14,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.606 | $30.30 | - |
| 500 - 950 | $0.575 | $28.75 | 5% |
| 1000 - 2450 | $0.533 | $26.65 | 12% |
| 2500 - 4950 | $0.49 | $24.50 | 19% |
| 5000 + | $0.472 | $23.60 | 22% |
*price indicative
- RS Stock No.:
- 277-423
- Mfr. Part No.:
- 6DFN33CA-M3/I
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 31.4V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 28.2V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 13.1A | |
| Clamping Voltage VC | 45.7V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 2 | |
| Height | 980μm | |
| Length | 3.95mm | |
| Width | 2.55mm | |
| Standards/Approvals | Halogen-Free, Meets MSL level 1 per J-STD-020, Industrial Grade, UL 94 V-0 Flammability, RoHS | |
| Series | 6DFN12CA thru 6DFN100CA | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 31.4V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 28.2V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 13.1A | ||
Clamping Voltage VC 45.7V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 2 | ||
Height 980μm | ||
Length 3.95mm | ||
Width 2.55mm | ||
Standards/Approvals Halogen-Free, Meets MSL level 1 per J-STD-020, Industrial Grade, UL 94 V-0 Flammability, RoHS | ||
Series 6DFN12CA thru 6DFN100CA | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 6DFN33CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN43CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN13CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN24CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN36CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN15CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN30CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay 6DFN27CA-M3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
