Wurth Elektronik 824012823 Uni-Directional Diode, 6-Pin DFN
- RS Stock No.:
- 760-650
- Mfr. Part No.:
- 824012823
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$25.98
(exc. GST)
$29.88
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2,160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $1.299 | $25.98 |
| 200 - 980 | $1.052 | $21.04 |
| 1000 + | $0.667 | $13.34 |
*price indicative
- RS Stock No.:
- 760-650
- Mfr. Part No.:
- 824012823
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Dual | |
| Direction Type | Uni-Directional | |
| Product Type | Diode | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 13V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Super Speed | |
| Height | 450μm | |
| Length | 1.2mm | |
| Width | 1mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Dual | ||
Direction Type Uni-Directional | ||
Product Type Diode | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 13V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Super Speed | ||
Height 450μm | ||
Length 1.2mm | ||
Width 1mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik TVS diode provides exceptional ESD protection for sensitive components. Designed for robust performance, it effectively safeguards electronic equipment against voltage spikes and transients in various applications.
Operating temperature range of -55 to +85 °C
Features ESD Air discharge capability of 15 kV and contact discharge of 8 kV
ESD clamping voltage of 13 V at 16 A for improved circuit protection
Moisture sensitivity level (MSL) rated at 3 for reliable storage
RoHS and REACh compliant for environmentally conscious design
- RS Stock No. 0760650P
- Mfr. Part No. 824012823
Each (Supplied on a Reel)
$1.299
- RS Stock No. 0760644P
- Mfr. Part No. 824014883
Each (Supplied on a Reel)
$2.555
- RS Stock No. 0760644
- Mfr. Part No. 824014883
Each (On a Tape of 10)
$2.555
- RS Stock No. 0760643
- Mfr. Part No. 824014885
Each (On a Tape of 10)
$2.555
Related links
- Wurth Elektronik 824015043 Uni-Directional Diode, 6-Pin SOT
- onsemi NIV1241MTWTAG Uni-Directional TVS Diode, 6-Pin WDFN-W-6
- Wurth Elektronik 824001 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824014885 Uni-Directional Diode, 9-Pin DFN
- Wurth Elektronik 824045810 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824031815 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045817 1-Element Uni-Directional Diode, 2-Pin DFN
- Wurth Elektronik 824045812 1-Element Uni-Directional Diode, 2-Pin DFN










