DiodesZetex DM1231-02SO-7 2-Element Uni-Directional TVS Diode, 300 mW, 6-Pin SOT-26
- RS Stock No.:
- 246-6762
- Mfr. Part No.:
- DM1231-02SO-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$723.00
(exc. GST)
$831.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.241 | $723.00 |
| 15000 + | $0.229 | $687.00 |
*price indicative
- RS Stock No.:
- 246-6762
- Mfr. Part No.:
- DM1231-02SO-7
- Brand:
- DiodesZetex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300mW | |
| Clamping Voltage VC | 14V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, EC 61000-4-2, ISO, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300mW | ||
Clamping Voltage VC 14V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, EC 61000-4-2, ISO, RoHS | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex DM1231-02SO is a high-performance device suitable for protecting two high-speed channels. This product is assembled in SOT26 package. It has high ESD surge capability and low capacitance.
Contact discharge of 12 kV (OUT Pins), 4 kV(IN Pins) Withstands over 1000 ESD Strikes and has 2 ESD channels 1.5pF typical capacitance from OUT to VN
Related links
- DiodesZetex DM1231-02SO-7 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
- DiodesZetex DT2041-04SO-7 4-Element TVS Diode Array 6-Pin SOT-26
- DiodesZetex 4-Element TVS Diode Array 6-Pin SOT-26
- DiodesZetex 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex 5-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- DiodesZetex DT1452-02SO-7 5-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
