Taiwan Semiconductor P6KE12A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- RS Stock No.:
- 687-3801
- Mfr. Part No.:
- P6KE12A
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 687-3801
- Mfr. Part No.:
- P6KE12A
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 1 | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Pin Count | 2 | |
| Package Type | DO-15 | |
| Diode Configuration | Single | |
| Height | 3.6 mm | |
| Length | 7.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Reverse Leakage Current | 1 μA | |
| Minimum Operating Temperature | -55 °C | |
| Width | 3.6 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 1 | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Pin Count 2 | ||
Package Type DO-15 | ||
Diode Configuration Single | ||
Height 3.6 mm | ||
Length 7.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Reverse Leakage Current 1 μA | ||
Minimum Operating Temperature -55 °C | ||
Width 3.6 mm | ||
TVS Diodes Axial Unidirectional 600W, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor P6KE12A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- onsemi P6KE12A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-15
- Taiwan Semiconductor P6KE56A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor P6KE18A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE47A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE33A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
