Taiwan Semiconductor P6KE18A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- RS Stock No.:
- 806-1280
- Mfr. Part No.:
- P6KE18A
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-1280
- Mfr. Part No.:
- P6KE18A
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Maximum Reverse Leakage Current 5μA | ||
Taiwan Semiconductor TVS Diode, 25.2V Maximum Clamping Voltage, 15.3V Maximum Reverse Stand-off Voltage - P6KE18A
This TVS Diode is designed to safeguard sensitive electronic components from voltage transients. Featuring a unidirectional configuration and a compact DO-15 package measuring 3.6mm in diameter and 7.6mm in length, it is suitable for a variety of circuit protection applications. The device boasts a maximum clamping voltage of 25.2V and a breakdown voltage of 17.1V, ensuring optimal performance in demanding environments.
Features & Benefits
• High peak pulse power dissipation of 600W for effective surge management
• Unidirectional design provides reliable protection for sensitive circuits
• Operating temperature range up to 175°C for high reliability
• Maximum breakdown voltage specifications valuable for low voltage applications
• Minimal reverse leakage current ensures energy efficiency
• Complies with various industry standards for enhanced safety
Applications
• Used in automated industrial equipment for ESD protection
• Ideal for high-end electronic devices requiring surge protection
• Suitable for power supply circuits where voltage spikes are a concern
• Employed in consumer electronics to safeguard critical components
What are the advantages of selecting a unidirectional diode for design purposes?
Unidirectional diodes are specifically tailored for applications where current flow needs to be restricted in one direction, providing efficient protection against voltage surges without affecting circuit performance.
How does the peak pulse power dissipation impact circuit reliability?
The 600W peak pulse power dissipation capacity allows the diode to absorb significant transient voltages without failing, thereby enhancing the overall reliability of the connected electronic components.
What criteria should I consider when integrating this device into my circuits?
It's essential to review maximum clamping and breakdown voltage specifications alongside the device's peak pulse power capabilities to ensure compatibility with your application's voltage levels and energy requirements.
Related links
- STMicroelectronics P6KE18A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE56A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor P6KE12A 1-Element Uni-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE47A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE33A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE350A 1-Element Uni-Directional TVS Diode 2-Pin DO-15
