Phoenix Contact 14036 Series Data Cable, 4 Pairs, 0.14 mm², 300 m Polyurethane
- RS Stock No.:
- 269-392
- Mfr. Part No.:
- 1403662
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$5,120.67
(exc. GST)
$5,888.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,120.67 |
*price indicative
- RS Stock No.:
- 269-392
- Mfr. Part No.:
- 1403662
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 0.14 mm² | |
| Cable Length | 300m | |
| Outside Diameter | 6.4mm | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Halogen Free IEC 60754-1 | |
| Conductor Material | Bare Copper Wire | |
| Series | 14036 | |
| Voltage | 30V | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 0.14 mm² | ||
Cable Length 300m | ||
Outside Diameter 6.4mm | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Halogen Free IEC 60754-1 | ||
Conductor Material Bare Copper Wire | ||
Series 14036 | ||
Voltage 30V | ||
Core Strands 7 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable by the meter is engineered for high speed Ethernet applications, providing exceptional performance in demanding environments. This shielded cable is designed to support Ethernet CAT6 standards, ensuring a transmission capacity of up to 10 Gbps. With a durable PUR outer sheath that is both halogen free and resistant to water, it is ideally suited for outdoor applications and harsh conditions. The cable features an 8 wire configuration with a meticulously structured conductor arrangement that minimizes crosstalk and maximizes signal integrity.
Halogen free material ensures safety in case of fire
Designed to withstand a wide range of operating temperatures
Incorporates advanced shielding for reduced crosstalk and improved performance
Fulfills stringent EU RoHS requirements for environmentally friendly materials
Lightweight construction for ease of installation and handling
Robust design allows for both fixed and flexible installation scenarios
Related links
- Phoenix Contact 14036 Series Data Cable 0.25 mm², 300 m Polyurethane
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp Unitronic Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
- Phoenix Contact 14235 Series Data Cable 0.14 mm² Black Sheath PEX
- Belden 74002NH Series Data Cable 0.14 mm² Black Sheath Polyvinyl Chloride
- Alpha Wire Pro-Tekt Series Data Cable 0.14 mm² Grey Sheath Polyvinyl Chloride
