Phoenix Contact 14036 Series Data Cable, 4 Pairs, 0.25 mm², 300 m Polyurethane

Subtotal (1 unit)*

$4,173.78

(exc. GST)

$4,799.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$4,173.78

*price indicative

RS Stock No.:
281-487
Mfr. Part No.:
1403664
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Pairs

4

Product Type

Data Cable

Cross Sectional Area

0.25 mm²

Cable Length

300m

Outside Diameter

6.4mm

Minimum Operating Temperature

-40°C

Jacket Material

Polyurethane

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, IEC 60754-2

Voltage

30V

Series

14036

Conductor Material

Bare Copper Wire

Fire Behaviour

FT-2

COO (Country of Origin):
DE
The Phoenix Contact Data cable is designed with precision to meet the demands of modern Ethernet installations. By utilizing advanced shielding technology and high quality materials, this cable ensures reliable data transmission at speeds up to 1 Gbps. Its 300 meter length makes it ideal for extensive networking applications, while the halogen free, PUR outer sheath provides excellent durability against environmental factors. The cable features an 8 wire configuration, making it a perfect companion for a wide range of devices in industrial settings.

Constructed with halogen free materials for increased safety and environmental compliance

Optimized for Ethernet CAT5 applications supporting robust data transfer rates

Outer sheath is engineered to resist oil and withstand extreme temperatures

Designed to provide superior signal integrity with minimal attenuation over long distances

Impressive maximum conductor resistance enhancing performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy