Kabeltronik Twisted Pair Cable, 4 Cores, 0.22 mm², Screened, 24 AWG, 100m, Control Cable

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-2955
Distrelec Article No.:
301-25-951
Mfr. Part No.:
UL-LIYCY 4XAWG24 2464/1061
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Black

Cable Type

Control

Cable Shape

Round

COO (Country of Origin):
DE
The shielded control cable suitable for various applications in the fields of measuring and control engineering. With tinned copper braid shielding and semi-rigid PVC core insulation, this cable is resistant to oils, petrol, and weather conditions. It offers excellent insulation resistance and operates at 300V, making it ideal for use in signal and impulse technology.

Tinned stranded copper wire conductor
Semi-Rigid-PVC core insulation
Tinned copper braid shield with 85% coverage
Special PVC jacket resistant to oils, petrol, and weather
Flame retardant acc. to UL-VW-1
Insulation resistance minimum 100 MOhm x km at +20°C
Operating voltage of 300V
Available in different jacket colours for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy