Amphenol Socapex Straight, Panel Female- 1 Port Type A IP68 USB Connector USB 3.0
- RS Stock No.:
- 197-332
- Mfr. Part No.:
- USB3FTV2AG
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$256.04
(exc. GST)
$294.45
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.04 |
*price indicative
- RS Stock No.:
- 197-332
- Mfr. Part No.:
- USB3FTV2AG
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Panel | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Olive Drab Cadmium Plated | |
| Standards/Approvals | UL94, EN45545, RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3FTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Panel | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Olive Drab Cadmium Plated | ||
Standards/Approvals UL94, EN45545, RoHS | ||
Hazardous Area Certification No | ||
Series USB3FTV | ||
Non Compliant
The Amphenol Socapex Derived from standard USB3F TV, Reduced Flange USB3F TV is ideal for applications where small dimensions and lower weight are critical. With USB field, you can insert a standard USB 3.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
Smaller 40 percent footprint surface reduction
Lighter 15 percent lighter than standard USB3F TV receptacles
MIL DTL 38999 coupling mechanism
Mates with standard USB3F TV plugs
3 platings Olive Drab Cadmium Nickel Black Zn Ni
Reduced Flange Deviation
Related links
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Telegartner Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
