Amphenol Socapex Straight, Panel Female- 1 Port Type A IP68 USB Connector USB 3.0
- RS Stock No.:
- 197-333
- Mfr. Part No.:
- USB3FTV2AN
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$191.01
(exc. GST)
$219.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 25 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.01 |
*price indicative
- RS Stock No.:
- 197-333
- Mfr. Part No.:
- USB3FTV2AN
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | UL94, EN45545, RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3FTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP68 | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Nickel Plated | ||
Standards/Approvals UL94, EN45545, RoHS | ||
Hazardous Area Certification No | ||
Series USB3FTV | ||
The Amphenol Socapex Derived from standard USB3F TV, Reduced Flange USB3F TV is ideal for applications where small dimensions and lower weight are critical. With USB field, you can insert a standard USB 3.0 cordset into a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
Smaller 40 percent footprint surface reduction
Lighter 15 percent lighter than standard USB3F TV receptacles
MIL DTL 38999 coupling mechanism
Mates with standard USB3F TV plugs
3 platings Olive Drab Cadmium Nickel Black Zn Ni
Reduced Flange Deviation
Related links
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Telegartner Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Straight, Flange Female- 2 Port Type USB Type A IP68 USB Connector USB 3.0
