Schneider Electric Straight, Screw Female- 2 Port Type USB Type A IP20 USB Connector USB Type A
- RS Stock No.:
- 345-174
- Mfr. Part No.:
- S340407
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$179.92
(exc. GST)
$206.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.92 |
*price indicative
- RS Stock No.:
- 345-174
- Mfr. Part No.:
- S340407
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| Mount Type | Screw | |
| USB Type | USB Type A | |
| USB Specification | USB Type A | |
| Current | 2.1A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Number of Ports | 2 | |
| Voltage | 250V | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 60950-1 EN 61558-1 EN 60335-1, 2009/125/EC - ecodesign 2004/108/EC - electromagnetic compatibility 2006/95/EC - low voltage directive | |
| Hazardous Area Certification | No | |
| Series | Ovalis C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
Mount Type Screw | ||
USB Type USB Type A | ||
USB Specification USB Type A | ||
Current 2.1A | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP20 | ||
Number of Ports 2 | ||
Voltage 250V | ||
Termination Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 60950-1 EN 61558-1 EN 60335-1, 2009/125/EC - ecodesign 2004/108/EC - electromagnetic compatibility 2006/95/EC - low voltage directive | ||
Hazardous Area Certification No | ||
Series Ovalis C | ||
- COO (Country of Origin):
- CN
The Schneider Electric Ovalis double USB charger offers 2.1A of fast charging power with two Type A ports. Its sleek, matt anthracite finish ensures a modern look while providing reliable performance.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Straight, Screw Female- 2 Port IP20 USB Connector
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type A IP20 Coupler USB Type A
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A to A IP20 USB Connector USB 2.0
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, Through Hole Female- 2 Port Type USB Type A IP67 USB Connector USB 2.0
