TDK, AVR Varistor 3.3 pF, Varistor 27 V, 1005
- RS Stock No.:
- 644-0460
- Mfr. Part No.:
- AVRL101A3R3FTA
- Brand:
- TDK
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 644-0460
- Mfr. Part No.:
- AVRL101A3R3FTA
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 27 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | AVR | |
| Maximum DC Voltage | 10V dc | |
| Capacitance | 3.3pF | |
| Length | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Thickness | 0.5mm | |
| Depth | 0.5mm | |
| Package/Case | 1005 | |
| Automotive Standard | No | |
| Lead Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 27 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Material Metal | ||
Series AVR | ||
Maximum DC Voltage 10V dc | ||
Capacitance 3.3pF | ||
Length 1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Thickness 0.5mm | ||
Depth 0.5mm | ||
Package/Case 1005 | ||
Automotive Standard No | ||
Lead Pitch 0.5mm | ||
- COO (Country of Origin):
- JP
Varistor, AVRL Series
Varistor for absorbing static electricity and pulse noise
