Keysight + P9371B Yes 0.000009 to 6.5 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9799
- Distrelec Article No.:
- 303-89-124
- Mfr. Part No.:
- P9371B
- Brand:
- Keysight +
Subtotal (1 unit)*
$23,401.00
(exc. GST)
$26,911.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,401.00 |
*price indicative
- RS Stock No.:
- 241-9799
- Distrelec Article No.:
- 303-89-124
- Mfr. Part No.:
- P9371B
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Form Factor | Yes | |
| Frequency Range | 0.000009 to 6.5 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Vector Network Analyzer | ||
Form Factor Yes | ||
Frequency Range 0.000009 to 6.5 GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Vector network analyser offer the performance required for testing passive components, amplifiers, mixers or frequency converters. It has provides best in-class key specifications such as dynamic range, measurement speed, trace noise and temperature stability. It has two test port and frequency range is 9 kHz to 6.5 GHz. Additional configurations are available. Contact us to request a quotation.
Balance performance and cost
Calibrate quickly with Keysight Electronic Calibration (ECal) modules
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + P9370B Yes 0.000009 to 4.5 GHz Vector Network Analyzer
- Keysight + P9382B Yes 0.000009 to 9 GHz Vector Network Analyzer
- Keysight + P9372B Yes 0.000009 to 9 GHz Vector Network Analyzer
- Keysight + P9373B Yes 0.000009 to 14 GHz Vector Network Analyzer
- Keysight + P9384B Yes 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9374B Yes 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9371A Yes 0.0003 to 6.5 GHz Vector Network Analyzer
- Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
