Keysight + P9375B 0.0001 to 26.5 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9808
- Distrelec Article No.:
- 303-89-132
- Mfr. Part No.:
- P9375B
- Brand:
- Keysight +
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-9808
- Distrelec Article No.:
- 303-89-132
- Mfr. Part No.:
- P9375B
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Form Factor | Yes | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 0.0001 to 26.5 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Form Factor Yes | ||
Product Type Vector Network Analyzer | ||
Frequency Range 0.0001 to 26.5 GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Vector network analyser offer the performance required for testing passive components, amplifiers, mixers or frequency converters. It has provides best in-class key specifications such as dynamic range, measurement speed, trace noise and temperature stability. It has two test port and frequency range is 100 kHz to 26.5 GHz. Additional configurations are available. Contact us to request a quotation.
Balance performance and cost
Calibrate quickly with Keysight Electronic Calibration (ECal) modules
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + P9375A 0.0003 to 26.5 GHz Vector Network Analyzer
- Keysight + P9377B 0.0001 to 44 GHz Vector Network Analyzer
- Keysight + P9374A 0.0003 to 20 GHz Vector Network Analyzer
- Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
- Keysight + P9370B 0.000009 to 4.5 GHz Vector Network Analyzer
- Keysight + P9371B 0.000009 to 6.5 GHz Vector Network Analyzer
- Keysight + P9371A 0.0003 to 6.5 GHz Vector Network Analyzer
- Keysight + P9370A 0.0003 to 4.5 GHz Vector Network Analyzer
