Keysight + P9377B Benchtop 0.0001 → 44GHz Vector Network Analyzer
- RS Stock No.:
- 241-9809
- Mfr. Part No.:
- P9377B
- Brand:
- Keysight +
Subtotal (1 unit)*
$88,730.00
(exc. GST)
$102,039.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88,730.00 |
*price indicative
- RS Stock No.:
- 241-9809
- Mfr. Part No.:
- P9377B
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Form Factor | Benchtop | |
| Frequency Range | 0.0001 → 44GHz | |
| Number of Test Ports | 2 | |
| Test Port Connector Type | 3.5 mm Female | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Form Factor Benchtop | ||
Frequency Range 0.0001 → 44GHz | ||
Number of Test Ports 2 | ||
Test Port Connector Type 3.5 mm Female | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Vector network analyser offer the performance required for testing passive components, amplifiers, mixers or frequency converters. It has provides best in-class key specifications such as dynamic range, measurement speed, trace noise and temperature stability. It has two test port and frequency range is 100 kHz to 44 GHz. Additional configurations are available. Contact us to request a quotation.
Balance performance and cost
Calibrate quickly with Keysight Electronic Calibration (ECal) modules
Calibrate quickly with Keysight Electronic Calibration (ECal) modules
Note
Manufacturers Warranty
Related links
- Keysight + P9375B Benchtop 0.0001 → 26.5GHz Vector Network Analyzer
- Keysight + P9370A Benchtop 0.0003 → 4.5GHz Vector Network Analyzer
- Keysight + P9370B Benchtop 0.000009 → 4.5GHz Vector Network Analyzer
- Keysight + P9374B Benchtop 0.000009 → 20GHz Vector Network Analyzer
- Keysight + P9371B Benchtop 0.000009 → 6.5GHz Vector Network Analyzer
- Keysight + P9372B Benchtop 0.000009 → 9GHz Vector Network Analyzer
- Keysight + P9382B Benchtop 0.000009 → 9GHz Vector Network Analyzer
- Keysight + P9384B Benchtop 0.000009 → 20GHz Vector Network Analyzer
