- RS Stock No.:
- 122-1253
- Mfr. Part No.:
- ZR40402F50TA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-1253
- Mfr. Part No.:
- ZR40402F50TA
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Maximum Output Voltage | 5 V |
Pin Count | 3 |
Dimensions | 3.05 x 1.4 x 1mm |
Height | 1mm |
Maximum Operating Temperature | +125 °C |
Width | 1.4mm |
Minimum Operating Temperature | -55 °C |
Length | 3.05mm |