- RS Stock No.:
- 165-8369
- Mfr. Part No.:
- ZXRE330EV-A
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 165-8369
- Mfr. Part No.:
- ZXRE330EV-A
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.3V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.3V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±2.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 5mA |
Pin Count | 3 |
Dimensions | 3 x 1.4 x 1mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Width | 1.4mm |