- RS Stock No.:
- 885-5653
- Mfr. Part No.:
- ZRC500F01TA
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 885-5653
- Mfr. Part No.:
- ZRC500F01TA
- Brand:
- DiodesZetex
Legislation and Compliance
Product Details
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | SOT-23 |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 5mA |
Maximum Input Voltage | 5 V |
Maximum Output Voltage | 5 V |
Pin Count | 3 |
Dimensions | 3 x 1.4 x 1.1mm |
Width | 1.4mm |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Height | 1.1mm |