Nisshinbo Micro Devices NJM7812FA Linear Voltage, Voltage Regulator, 1.5 A, 12V

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
367-726
Mfr. Part No.:
NJM7812FA
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Output Voltage

12V

Line Regulation

240 mV

Load Regulation

120 mV

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

4.3mA

Output Current

1.5A

Output Type

Fixed

Series

NJM7800

Standards/Approvals

No

Minimum Input Voltage

35V

Maximum Input Voltage

40V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
JP

NJM78xx, 1.5A Voltage Regulators, New Japan Radio


The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.

Output Current: 1.5A

Fixed Voltage range 5 V up to 20 V

Internal Short Circuit Current Limit/ Internal Thermal Overload Protection

Good Ripple Rejection

TO252 Package

Bipolar Technology

Linear Voltage Regulators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy