Toshiba TA4809BF(T6L1,NQ), Voltage Regulator 1 W 16V HSOP 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
580-799
Mfr. Part No.:
TA4809BF(T6L1,NQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Voltage Regulator

Package Type

HSOP

Mount Type

Surface

Polarity

Positive

Quiescent Current

900μA

Pin Count

3

Power Rating

1W

Length

6.5mm

Height

2.3mm

Width

5.5mm

Standards/Approvals

No

Minimum Input Voltage

16V

Maximum Operating Temperature

150°C

Maximum Input Voltage

16V

Automotive Standard

No

COO (Country of Origin):
JP

LDO fixed output voltage with additional functions, TA48 series, Toshiba


LDO (Low Dropout) Linear Voltage Regulators, Toshiba


The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Each (In a Pack of 5)
$2.536
  • RS Stock No. 2069719
  • Mfr. Part No. TCKE805NA,RF(S
Each (In a Pack of 5)
$2.108
  • RS Stock No. 2069718
  • Mfr. Part No. TCKE805NA,RF(S
Each (On a Reel of 4000)
$2.071
Each (Supplied on a Reel)
$2.536

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy