ROHM BA17812FP-E2, Voltage Regulator 27V TO-252 3-Pin
- RS Stock No.:
- 124-6452
- Mfr. Part No.:
- BA17812FP-E2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6452
- Mfr. Part No.:
- BA17812FP-E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Width | 5.5mm | |
| Height | 2.3mm | |
| Length | 6.5mm | |
| Standards/Approvals | RoHS | |
| Series | 78 | |
| Minimum Input Voltage | 14.5V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 27V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Width 5.5mm | ||
Height 2.3mm | ||
Length 6.5mm | ||
Standards/Approvals RoHS | ||
Series 78 | ||
Minimum Input Voltage 14.5V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 27V | ||
- COO (Country of Origin):
- JP
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Related links
- ROHM BA78M12FP-E2, Voltage Regulator 27V TO-252 4-Pin
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- ROHM BA08CC0FP-E2, Voltage Regulator 25V TO-252 3-Pin
- ROHM BA17815FP-E2, Voltage Regulator 30V TO-252 3-Pin
- ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin
- ROHM BA80BC0FP-E2, Voltage Regulator 1.2 W 16V TO-252 3-Pin
- ROHM BA178M18FP-E2, Voltage Regulator 33V TO-252 3-Pin
- ROHM BA178M08FP-E2, Voltage Regulator 23V TO-252 3-Pin
