ROHM BD18KA5FP-E2, Voltage Regulator 1.2 W 5.5V TO-252 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-7517
Mfr. Part No.:
BD18KA5FP-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Package Type

TO-252

Quiescent Current

1μA

Pin Count

3

Power Rating

1.2W

Length

6.5mm

Width

7mm

Height

2.3mm

Maximum Operating Temperature

105°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.3V

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 500mA fixed output types are offered for local power supplies that feature an output voltage accuracy of ±1% with low saturation. A number of other models are also available in various package types and output voltages, enabling selection of the Ideal solution for virtually any application, including PCs, HDDs, TVs, and car audio systems. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A

Output voltage accuracy: ±1%

Ultra-low saturation with PNP output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy