ROHM BD12KA5WF-E2, 1 Low Dropout Voltage, Voltage Regulator 500mA, 1.2 V 8-Pin, SOP

Stock information currently inaccessible
RS Stock No.:
167-7466
Mfr. Part No.:
BD12KA5WF-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2 V

Line Regulation

35 mV

Accuracy

±1%

Load Regulation

75 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOP

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4.4 x 1.39mm

Maximum Operating Temperature

+105 °C

Minimum Input Voltage

2.3 V

Height

1.39mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

5.5 V

Length

5mm

Width

4.4mm

COO (Country of Origin):
JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 500mA fixed output secondary LDO regulators with shutdown switch for local power supplies features an output voltage accuracy of ±1% and low saturation. The shutdown switch enables a circuit current of 0uA during shutdown. The wide lineup includes a number of package types and output voltages, such as TVs, HDDs, PCs, and DVD players. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.

Maximum current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output

Related links