ROHM BA00CC0WCP-V5E2, 1 Low Dropout Voltage, Voltage Regulator 1A, 3 → 15 V 5-Pin, TO220CP-V
- RS Stock No.:
- 167-7560
- Mfr. Part No.:
- BA00CC0WCP-V5E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7560
- Mfr. Part No.:
- BA00CC0WCP-V5E2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3 → 15 V | |
| Line Regulation | 100 mV | |
| Accuracy | ±1% | |
| Load Regulation | 150 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO220CP-V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10 x 4.5 x 15.2mm | |
| Maximum Input Voltage | 25 V | |
| Height | 15.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3 → 15 V | ||
Line Regulation 100 mV | ||
Accuracy ±1% | ||
Load Regulation 150 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO220CP-V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10 x 4.5 x 15.2mm | ||
Maximum Input Voltage 25 V | ||
Height 15.2mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- JP
Maximum current: 1A
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Rice Cooker
Single Board Computer
Network Attached Storage
Blood Glucose Meter
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
Display for EMS
Portable Data Terminal
Meter for Medical Treatments Portable
Vacuum Cleaner
Bakery Machine
Digital Stethoscope
Toaster and Griller
X-ray Inspection Machine for Security
Monitor for Medical
Hair Dryer
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Ultra-low saturation with PNP output
Integrated output current limiting circuit prevents damage due to excessive current conditions (i.e. shorts)
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Rice Cooker
Single Board Computer
Network Attached Storage
Blood Glucose Meter
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
Display for EMS
Portable Data Terminal
Meter for Medical Treatments Portable
Vacuum Cleaner
Bakery Machine
Digital Stethoscope
Toaster and Griller
X-ray Inspection Machine for Security
Monitor for Medical
Hair Dryer
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
Related links
- ROHM BA00CC0WFP-E2 Voltage Regulator 1A TO-252
- Microchip MCP1826T-3002E/DC Voltage Regulator 1A SOT-223
- ROHM BA18BC0WFP-E2 Voltage Regulator 1A TO-252
- ROHM BAJ2CC0WFP-E2 Voltage Regulator 1A TO-252
- onsemi NCP1117DT25RKG Voltage Regulator 1A DPAK
- ROHM BD90C0AFP-CE2 Voltage Regulator 1A TO-252
- ROHM BA50BC0T Voltage Regulator 1A TO-220FP
- ROHM BD50FC0WEFJ-E2 Voltage Regulator 1A HTSOP








