ROHM BD00GA3MEFJ-ME2 Low Dropout Voltage, Voltage Regulator 300mA, 1.5 → 13 V 8-Pin, HTSOP
- RS Stock No.:
- 171-7807
- Mfr. Part No.:
- BD00GA3MEFJ-ME2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7807
- Mfr. Part No.:
- BD00GA3MEFJ-ME2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.5 → 13 V | |
| Line Regulation | 75 mV | |
| Accuracy | ±1% | |
| Load Regulation | 75 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 5.25 x 3.9 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Height | 0.85mm | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 14 V | |
| Length | 5.25mm | |
| Automotive Standard | AEC-Q100 | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.5 → 13 V | ||
Line Regulation 75 mV | ||
Accuracy ±1% | ||
Load Regulation 75 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 5.25 x 3.9 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Height 0.85mm | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 14 V | ||
Length 5.25mm | ||
Automotive Standard AEC-Q100 | ||
Width 3.9mm | ||
- COO (Country of Origin):
- JP
BDxxGA3MEFJ-M is a LDO regulator with output current 0.3A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V).It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Applications:
Electric Bike
Related links
- ROHM BD50GA3WEFJ-E2 Voltage Regulator 300mA HTSOP-J8
- onsemi NCP718BSN500T1G Voltage Regulator 300mA TSOT-23
- onsemi NCP115AMX280TCG Voltage Regulator 300mA XDFN
- Microchip MCP1824T-3002E/OT Voltage Regulator 300mA SOT-23
- ROHM BD820F50EFJ-CE2 Voltage Regulator 200mA HTSOP-J
- ROHM BD25IA5MEFJ-LBH2 Voltage Regulator 500mA HTSOP
- ROHM BD33GC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- ROHM BD50FC0WEFJ-E2 Voltage Regulator 1A HTSOP
