ROHM BD33HC5MEFJ-LBH2, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 8-Pin, HTSOP
- RS Stock No.:
- 184-7493
- Mfr. Part No.:
- BD33HC5MEFJ-LBH2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)*
$29.92
(exc. GST)
$34.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.984 | $29.92 |
| 25 - 45 | $5.872 | $29.36 |
| 50 + | $5.658 | $28.29 |
*price indicative
- RS Stock No.:
- 184-7493
- Mfr. Part No.:
- BD33HC5MEFJ-LBH2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
This is the product guarantees long life cycle in Industrial market.
BD33HC5MEFJ-LB is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
BD33HC5MEFJ-LB is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
Long Life Cycle Product for Industrial Applications.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Related links
- ROHM BD25IA5MEFJ-LBH2 Voltage Regulator 500mA HTSOP
- ROHM BD33GC0WEFJ-E2 Voltage Regulator 1A HTSOP-J8
- ROHM BD433M2EFJ-CE2 Voltage Regulator 200mA HTSOP
- Texas Instruments LP2989IM-3.3/NOPB Voltage Regulator 500mA SOIC
- ROHM BD50FC0WEFJ-E2 Voltage Regulator 1A HTSOP
- ROHM BD50GA3WEFJ-E2 Voltage Regulator 300mA HTSOP-J8
- ROHM BD820F50EFJ-CE2 Voltage Regulator 200mA HTSOP-J
- ROHM BD450M2EFJ-CE2 Voltage Regulator 200mA HTSOP
