Fast LDO Voltage Regulator, 3A Adjustable, 1.21 → 20 V 6-Pin, D2PAK
- RS Stock No.:
- 640-4981
- Mfr. Part No.:
- LT1764AEQ#PBF
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 640-4981
- Mfr. Part No.:
- LT1764AEQ#PBF
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
- COO (Country of Origin):
- JP
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Related links
- Fast LDO Voltage Regulator 1.21 → 20 V 6-Pin, D2PAK
- Texas Instruments LP3963ES-3.3/NOPB 3A ±1.5% 5-Pin, D2PAK
- EXAR SPX29302T5-L 3A Adjustable 1% 5-Pin, D2PAK
- Micrel MIC29310-3.3WU 3A ±2% 3-Pin, D2PAK
- Analog Devices LT1764EQ-2.5#PBF 3A D2PAK
- STMicroelectronics LD39300PT-R 3A Adjustable PPAK
- Texas Instruments TPS74901RGWT 3A Adjustable ±0.5% 20-Pin, QFN
- EXAR SPX29300T-L-5-0 3A 1% 3-Pin, D2PAK
