EXAR SPX29300T-L-5-0, LDO Regulator, 3A, 5 V, 1% 3-Pin, D2PAK
- RS Stock No.:
- 769-5494P
- Mfr. Part No.:
- SPX29300T-L-5-0
- Brand:
- MaxLinear
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5494P
- Mfr. Part No.:
- SPX29300T-L-5-0
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
- COO (Country of Origin):
- MY
Related links
- EXAR SPX29302T5-L 3A Adjustable 1% 5-Pin, D2PAK
- EXAR SPX3940T-L-3-3 1A 1% 3-Pin, D2PAK
- Analog Devices LT1764EQ-2.5#PBF 3A D2PAK
- Texas Instruments LP3856ES-2.5/NOPB 3A ±1.5% 5-Pin, D2PAK
- Texas Instruments UCC283T-5 3A TO-220
- Fast LDO Voltage Regulator 1.21 → 20 V 6-Pin, D2PAK
- Texas Instruments LM1117S-ADJ/NOPB 1.5A Adjustable ±1% 3-Pin, D2PAK
- Texas Instruments REG1117F-3.3KTTT 800mA ±1% 3-Pin, D2PAK
