Microchip Voltage Supervisor 4.3V max. 3-Pin SOT-23A, TC54VC4302ECB713

N

Subtotal (1 reel of 3000 units)*

$3,210.00

(exc. GST)

$3,690.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.07$3,210.00

*price indicative

RS Stock No.:
598-904
Mfr. Part No.:
TC54VC4302ECB713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Voltage Supervisor Type

Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.3V

Package Type

SOT-23A

Pin Count

3

The Microchip Voltage detector optimized for battery-powered and low-power applications. It features ultra-low operating current and compact surface-mount packaging, making it ideal for space-constrained designs. Each device is laser-trimmed to a specific threshold voltage, which can be selected between 1.4 V and 6.0 V with ±2% accuracy. The output remains high while the input voltage is above the threshold, and switches low when it drops below, with built-in hysteresis to prevent chatter.

Wide detection range is 1.1 V to 6.0 V
Wide operating voltage range is 0.7 V to 10 V

Related links