Microchip Voltage Supervisor 4.3V max. 3-Pin SOT-23A, TC54VC3002ECB713
- RS Stock No.:
- 649-523
- Mfr. Part No.:
- TC54VC3002ECB713
- Brand:
- Microchip
N
Bulk discount available
Subtotal (1 tape of 10 units)*
$11.06
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.106 | $11.06 |
| 100 - 490 | $0.974 | $9.74 |
| 500 - 990 | $0.873 | $8.73 |
| 1000 + | $0.752 | $7.52 |
*price indicative
- RS Stock No.:
- 649-523
- Mfr. Part No.:
- TC54VC3002ECB713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Voltage Supervisor Type | Power On Reset Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Maximum Reset Threshold Voltage | 4.3V | |
| Package Type | SOT-23A | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Voltage Supervisor Type Power On Reset Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Maximum Reset Threshold Voltage 4.3V | ||
Package Type SOT-23A | ||
Pin Count 3 | ||
- COO (Country of Origin):
- JP
The Microchip CMOS voltage detectors, suited especially for battery-powered applications because of their extremely low 1uA operating current and small surface-mount packaging. Each part is laser trimmed to the desired threshold voltage which can be specified from 1.1V to 6.0V, for a 2% tolerance. The device includes a comparator, low-current high-precision reference, laser-trimmed divider, hysteresiscircuit and output driver. Its available with either an open-drain or complementary output stage.
Precise Detection Thresholds Standard ± 2.0%
Low Current Drain is Typ. 1uA
Wide Detection Range is 1.1V to 6.0V
Wide Operating Voltage Range is 0.7V to 10V
Low Current Drain is Typ. 1uA
Wide Detection Range is 1.1V to 6.0V
Wide Operating Voltage Range is 0.7V to 10V
Related links
- Microchip Voltage Supervisor 4.3V max. 3-Pin SOT-23A, TC54VC3002ECB713
- Microchip Voltage Supervisor 4.3V max. 3-Pin SOT-23A, TC54VC4302ECB713
- Microchip Voltage Supervisor 2.7V max. 3-Pin SOT-23A, TC54VC2702ECB713
- Microchip Voltage Supervisor 3-Pin SOT-23A, TC54VN4502ECB713
- Microchip Voltage Supervisor 3-Pin SOT-23A, TC54VN4302ECB713
- Microchip Voltage Supervisor 3-Pin SOT-23A, TC54VC2102ECB713
- Microchip Voltage Supervisor 3-Pin SOT-23A, TC54VN2102ECB713
- Microchip Voltage Supervisor 3-Pin SOT-23A, TC54VN2902ECB713
