Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143, MIC811MUY-TR

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
209-7717
Mfr. Part No.:
MIC811MUY-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-143

Pin Count

4

Monitored Voltage

4.38V

Reset Threshold Voltage

4.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MIC811

Standards/Approvals

No

Width

1.3mm

Length

2.92mm

Height

1mm

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Automotive Standard

No

The Microchip MIC811MUY-TR is an inexpensive microprocessor supervisory circuits that monitor power supplies in microprocessor based systems. The function of this device is to assert a reset if either the power supply drops below a designated reset threshold level or /MR is forced low. The MIC811MUY-TR has an active low output. The reset output is guaranteed to remain asserted for a minimum of 140ms after VCC has risen above the designed reset threshold level. Having a push-pull output stage, the MIC811 does not require a pull-up resistor at the output. The MIC811MUY-TR comes in a 4-pin SOT-143 package.

Precision voltage monitor for 3V, 3.3V or 5V power supplies

140ms minimum reset pulse width available

Manual reset input

Available in 4-pin SOT-143 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy