HPM 429R Series Polypropylene Wall Box, 62 mm x 98 mm x 45 mm
- RS Stock No.:
- 338-569
- Mfr. Part No.:
- 429R
- Brand:
- HPM
Subtotal (1 unit)*
$29.80
(exc. GST)
$34.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.80 |
*price indicative
- RS Stock No.:
- 338-569
- Mfr. Part No.:
- 429R
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Wall Box | |
| External Height | 62mm | |
| External Depth | 45mm | |
| Body Material | Polypropylene | |
| Transparent Door | No | |
| External Width | 98mm | |
| Colour | Black | |
| Series | 429R | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Wall Box | ||
External Height 62mm | ||
External Depth 45mm | ||
Body Material Polypropylene | ||
Transparent Door No | ||
External Width 98mm | ||
Colour Black | ||
Series 429R | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0125668
- Mfr. Part No. 172677 XTPWBAVC-H325W600
Each
$379.20
- RS Stock No. 0125992
- Mfr. Part No. 173049 XTPPCAVC-H700W425
Each
$203.41
- RS Stock No. 0125683
- Mfr. Part No. 172680 XTPZBAVC-H250W425
Each
$623.16
Related links
- Rittal GA Series Aluminium Wall Box 64 mm x 98 mm x 35 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
- CAMDENBOSS 98 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 45 mm
- Siemens 8GB5060 Series Plastic Wall Box 900 mm x 365 mm x 98 mm
- Hammond 1550Z Series Silicon Gasket for Use with Enclosure 2 mm x 98 mm x 65mm
- ROCA Electro Polished Stainless Steel Flag with a Lift Off Pin 110 mm x 98 mm x 3 mm
- Eaton XMW-ICL-315-4 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm
- Eaton XMW-ICL-315-3 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm












