Rittal KL Series Sheet Steel Terminal Box, IP66, UL, 200 mm x 300 mm x 120 mm
- RS Stock No.:
- 751-206
- Mfr. Part No.:
- 1503510
- Brand:
- Rittal
N
Subtotal (1 unit)*
$236.32
(exc. GST)
$271.77
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.32 |
*price indicative
- RS Stock No.:
- 751-206
- Mfr. Part No.:
- 1503510
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 200mm | |
| Product Type | Terminal Box | |
| External Depth | 120mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Quick Release Lock | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 300mm | |
| Internal Mount Type | Mounting Holes | |
| Series | KL | |
| Standards/Approvals | UL C UL Listed | |
| Hazardous Area Certification | UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 200mm | ||
Product Type Terminal Box | ||
External Depth 120mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Quick Release Lock | ||
Gland Plate No | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
External Width 300mm | ||
Internal Mount Type Mounting Holes | ||
Series KL | ||
Standards/Approvals UL C UL Listed | ||
Hazardous Area Certification UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- CN
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
