Hammond PJ Series Fibreglass Reinforced Polyethylene Terephthalate Wall Box, IP66, 454 mm x 406 mm x 207 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$426.18

(exc. GST)

$490.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$426.18
15 - 49$423.25
50 +$420.32

*price indicative

RS Stock No.:
385-8745
Mfr. Part No.:
PJ16148L
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Wall Box

External Height

454mm

External Depth

207mm

Body Material

Fibreglass Reinforced Polyethylene Terephthalate

IP Rating

IP66

Door Lock Type

Latch

Colour

Grey

Internal Mount Type

Panel

External Width

406mm

Series

PJ

Standards/Approvals

UL, IEC, CSA

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy