B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box, IP66, 300 mm x 400 mm x 200mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-2941
Mfr. Part No.:
SR03042/SRO
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

External Height

300 mm

External Width

400 mm

External Depth

200mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

Unpainted

Series

Incline SR

Application

Control Stations, Mining, Sugar Mills

External Mounting Type

Flange

Standards Met

CE Marked, Lloyds

Special Features

30° Sloping Roof

Fixing Kit

Yes

Internal Mounting Type

Panel

COO (Country of Origin):
AU

Related links