WYPALL L10 Roll Control Centrefeed Wiper Roll (94125) Dry Light Cleaning Towel, Centrefeed, 18 x 38 cm 3160 Per Pack
- RS Stock No.:
- 226-4243
- Mfr. Part No.:
- 94125
- Brand:
- WYPALL
Subtotal (1 box of 4 units)*
$94.17
(exc. GST)
$108.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $94.17 | $23.543 |
*price indicative
- RS Stock No.:
- 226-4243
- Mfr. Part No.:
- 94125
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Light Cleaning Towel | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Centrefeed | |
| Wiper Size | 18 x 38 cm | |
| Colour | White | |
| Trade Name | L10 Roll Control Centrefeed Wiper Roll (94125) | |
| Quantity Per Package | 3160Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Light Cleaning Towel | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Centrefeed | ||
Wiper Size 18 x 38 cm | ||
Colour White | ||
Trade Name L10 Roll Control Centrefeed Wiper Roll (94125) | ||
Quantity Per Package 3160Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® L10 Roll Control Centrefeed Wiper Roll (94125), White Single Use Disposable Wiper, 4 Rolls / Case, 300m / Roll (790 Wipers)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.The WYPALL® L-range of single use wipers are designed for high frequency, light-duty, everyday tasks. Ideal for many workplace environments such as food service, hospitality and retail. Available in 1, 2 and 3-ply options This 790 sheet, 1 ply wiper in white provides value without compromising on quality, delivering the strength and absorbency you would expect from WYPALL® brand and with 790 wipers per roll, this is a high capacity solution for when you don't want to run out in busy workplaces.Certified by HACCP International.Each wiper measures 18 x 38cm with a roll length of 300m making it compatible with AQUARIUS® Roll Control Centrefeed Wiper Dispenser in white (70180) and black (71810). Available in a case count of 4 rolls. WYPALL® L10 Roll Control Centrefeed Wiper Roll by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® L10 Roll Control Centrefeed Wipers contains 4 rolls of wipers
1 ply wiper providing value without compromising on quality.
Containing 790 wipers per roll, this is a high capacity solution
Certified by HACCP International
Endorsed by HACCP International as suitable for use in food preparation areas
The Kimberly Clark Wypall 94125 L10 roll control centrefeed wiper, with white colour and dimension is 18cm x 38cm.
790 Wipers (300m) per Roll
4 Rolls per Case
- RS Stock No. 0167178
- Mfr. Part No. 7426
Each
$416.20
- RS Stock No. 4630380
- Mfr. Part No. 7301
Each
$126.31
- RS Stock No. 4951716
- Mfr. Part No. 7200
Each
$103.34
RS Better World
- RS Stock No. 0468597
- Mfr. Part No. PFCNAPKX30
1 Pack of 100
$432.39
Related links
- WYPALL L10 Roll Control Centrefeed Wiper (94126) Dry Light Cleaning Towel 18 x 38 cm 3160 Per Pack
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94122) Dry Light Cleaning Towel 20 x 38 cm 3160 Per Pack
- WYPALL L20 Heavy Duty Centrefeed Wiper Roll (94124) Dry Medium Cleaning Towel 20 x 38 cm 1740 Per Pack
- WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose 22.5 x 38 cm 880 Per Pack
- WYPALL Blue Colour Coded Wiper Roll (94152) Dry Colour Coded 34 x 45 m 636 Per Pack
- RS PRO RS PRO Red Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use
- WYPALL WypAll® L10 General Clean™ (7407) Roll Paper Towel 1, 500 Sheets
- RS PRO RS PRO Blue Cloths for Light Duty Cleaning Box of 50 Per Pack Repeat Use











