WYPALL Blue Colour Coded Wiper Roll (94152) Dry Colour Coded, Roll of, 34 x 45 m 636 Per Pack
- RS Stock No.:
- 226-4254
- Mfr. Part No.:
- 94152
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
$201.86
(exc. GST)
$232.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $201.86 | $33.643 |
*price indicative
- RS Stock No.:
- 226-4254
- Mfr. Part No.:
- 94152
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Colour Coded | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 34 x 45 m | |
| Colour | Blue | |
| Trade Name | Blue Colour Coded Wiper Roll (94152) | |
| Quantity Per Package | 636Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Colour Coded | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 34 x 45 m | ||
Colour Blue | ||
Trade Name Blue Colour Coded Wiper Roll (94152) | ||
Quantity Per Package 636Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® Blue Colour Coded Wiper Roll (94152), Colour Coded Multipurpose Wipers, 6 Rolls / Case, 106 Wipers / Rolls (636 Wipers)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wipe on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® Blue Colour Coded Wiper Roll offer effective cleaning for a wide range of tasks. These 1-ply, multipurpose wipes are colour coded for task segregation. The blue colour coded wiper is designed for general cleaning around the workplace. They are ideal for cleaning surfaces, machinery and sinks. These HACCP International certified wipers effectively soak up spills, absorbing liquids and can be easily rinsed out and reused . The convenient format of the roll makes it portable or it can also be dispensed from a wall mounted dispenser within the workplace. One case contains 6 rolls of 636 wipers total. The wiper roll measures 34cm x 45m.WYPALL® Colour Coded Wiper rolls are also available in Green (94142), Yellow (94148) and Red (94162). WYPALL® Colour Coded Wiper rolls by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® Blue Colour Coded Wiper Roll contains 6 rolls of 636 wipers
The WypAll® blue colour coded wiper rolls are designed for general cleaning
Certified by HACCP International
WypAll® Colour Coded wipers are easily rinsed out and reusable
Portable and convenient roll format
The Kimberly Clark WypAll regular duty wipers offer effective and hygienic cleaning for a wide range of cleaning tasks. These 1-ply, multipurpose wipers are colour coded for task segregation, reducing the risk of cross contamination. The blue colour coded
One WypAll colour coded wiper roll contains 106 wipers, one case contains 6 rolls
The wipers are colour coded for task segregation, reducing the risk of cross contamination
The WypAll blue colour coded wiper rolls are designed for general cleaning
WypAll
Related links
- WYPALL Colour Coded Wipers (94162) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94148) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94142) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94145) Dry Colour Coded Wipes 32.5 x 32 cm 600 Per Pack
- WYPALL L10 Roll Control Centrefeed Wiper Roll (94125) Dry Light Cleaning Towel 18 x 38 cm 3160 Per Pack
- WYPALL X70 Centrefeed Wiper Roll (94178) Dry Medium-Duty Multi-Purpose 22.5 x 38 cm 880 Per Pack
- WYPALL L20 Heavy Duty Centrefeed Wiper Roll (94124) Dry Medium Cleaning Towel 20 x 38 cm 1740 Per Pack
- WYPALL L10 Heavy Duty Centrefeed Wiper Roll (94122) Dry Light Cleaning Towel 20 x 38 cm 3160 Per Pack
