WYPALL Colour Coded Wipers (94145) Dry Colour Coded Wipes, Pack, 32.5 x 32 cm 600 Per Pack
- RS Stock No.:
- 226-4249
- Mfr. Part No.:
- 94145
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
$232.39
(exc. GST)
$267.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $232.39 | $38.732 |
*price indicative
- RS Stock No.:
- 226-4249
- Mfr. Part No.:
- 94145
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Wipe Type | Colour Coded Wipes | |
| Product Type | Wipe | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 32.5 x 32 cm | |
| Colour | White | |
| Trade Name | Colour Coded Wipers (94145) | |
| Quantity Per Package | 600Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Wipe Type Colour Coded Wipes | ||
Product Type Wipe | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 32.5 x 32 cm | ||
Colour White | ||
Trade Name Colour Coded Wipers (94145) | ||
Quantity Per Package 600Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Kimberly Clark WypAll white regular duty colour coded cloths offer effective and hygienic cleaning for a wide range of cleaning tasks. They are colour coded for easy task segregation and reduce the risk of cross contamination. They are ideal for wipin
One case of WypAll colour coded wipers contains 6 boxes, each box contains 100 wipers
Absorb up to 7 times their own weight to effectively soak up spills
Colour coded for task segregation, reducing the risk of cross contamination
Easily rinsed out and reu
RS Better World
- RS Stock No. 1369626
- Mfr. Part No. 190493
1 Box of 8
$755.85
- RS Stock No. 0167178
- Mfr. Part No. 7426
Each
$416.20
RS Better World
- RS Stock No. 0468606
- Mfr. Part No. ANTIBWX6-GBR
1 Pack of 6
$90.13
- RS Stock No. 4630380
- Mfr. Part No. 7301
Each
$126.31
Related links
- WYPALL Colour Coded Wipers (94162) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94142) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94148) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Blue Colour Coded Wiper Roll (94152) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL X50 Reinforced Single Sheet White Wipers (4208) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X50 Reinforced Single Sheet blue Wipers (4209) Dry Multi-Purpose 24 x 42 cm 600 Per Pack
- WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose 28 x 35 cm 800 Per Pack
- WYPALL X50 Pop-Up Wipers (4204) Dry Multi-Purpose 24 x 42 cm 640 Per Pack












