WYPALL X60 Single Sheet Wipers (94224) Dry Multi-Purpose, Pack, 28 x 35 cm 800 Per Pack

Subtotal (1 box of 8 units)*

$176.26

(exc. GST)

$202.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$176.26$22.033

*price indicative

RS Stock No.:
226-4271
Mfr. Part No.:
94224
Brand:
WYPALL
Find similar products by selecting one or more attributes.
Select all

Brand

WYPALL

Product Type

Wipe

Wipe Type

Multi-Purpose

Application

Food Surface

Wet/Dry

Dry

Package Type

Pack

Wiper Size

28 x 35 cm

Colour

White

Quantity Per Package

800Per Pack

Trade Name

X60 Single Sheet Wipers (94224)

Repeat/Single Use

Repeat Use

Standards/Approvals

Endorsed by HACCP International

RoHS Status: Exempt

COO (Country of Origin):
TH
The Kimberly Clark versatile WypAll X60 single sheet wipers are suitable for use around the workplace and offer value without compromising on performance. This durable wiper is suitable for general cleaning tasks and surface wiping and can also be used to

Each pack contains 100 wipers, each case contains 8 packs

Only one towel is dispensed at a time; minimising contamination and waste

WypAll X60 single sheet wipers maintain their strength wet and dry

The flexible nature of these wipes allows for precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy